
RN2311,LF | |
|---|---|
DigiKey Part Number | 264-RN2311LFTR-ND - Tape & Reel (TR) 264-RN2311LFCT-ND - Cut Tape (CT) 264-RN2311LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2311,LF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2311,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package SC-70 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.83900 | $8.39 |
| 100 | $0.51630 | $51.63 |
| 500 | $0.37458 | $187.29 |
| 1,000 | $0.32845 | $328.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26950 | $808.50 |
| 6,000 | $0.23966 | $1,437.96 |
| 9,000 | $0.22443 | $2,019.87 |
| 15,000 | $0.20729 | $3,109.35 |
| 21,000 | $0.19713 | $4,139.73 |
| 30,000 | $0.18724 | $5,617.20 |

