
RN2308(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2308(TE85LF)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN2308(TE85L,F) |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2308(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Cut Tape (CT) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA124XU,115 | Nexperia USA Inc. | 2,515 | 1727-PDTA124XU,115CT-ND | $1.48000 | Upgrade |
| SMUN5112T1G | onsemi | 8,750 | SMUN5112T1GOSCT-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.23300 | $12.33 |
| 100 | $0.76540 | $76.54 |
| 500 | $0.56038 | $280.19 |
| 1,000 | $0.49387 | $493.87 |

