
RN2304,LXHF | |
---|---|
DigiKey Part Number | 264-RN2304LXHFTR-ND - Tape & Reel (TR) 264-RN2304LXHFCT-ND - Cut Tape (CT) 264-RN2304LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2304,LXHF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56847 | $1,705.41 |
6,000 | $0.51262 | $3,075.72 |
9,000 | $0.48412 | $4,357.08 |
15,000 | $0.45210 | $6,781.50 |
21,000 | $0.43312 | $9,095.52 |
30,000 | $0.41467 | $12,440.10 |
75,000 | $0.37417 | $28,062.75 |
150,000 | $0.36015 | $54,022.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.65500 | $16.55 |
100 | $1.03480 | $103.48 |
500 | $0.76606 | $383.03 |
1,000 | $0.67914 | $679.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.70400 | $17.04 |
100 | $1.06690 | $106.69 |
500 | $0.78978 | $394.89 |
1,000 | $0.70021 | $700.21 |