
RN1315,LXHF | |
---|---|
DigiKey Part Number | 264-RN1315LXHFTR-ND - Tape & Reel (TR) 264-RN1315LXHFCT-ND - Cut Tape (CT) 264-RN1315LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1315,LXHF |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56702 | $1,701.06 |
6,000 | $0.51131 | $3,067.86 |
9,000 | $0.48289 | $4,346.01 |
15,000 | $0.45094 | $6,764.10 |
21,000 | $0.43202 | $9,072.42 |
30,000 | $0.41361 | $12,408.30 |
75,000 | $0.37321 | $27,990.75 |
150,000 | $0.35923 | $53,884.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.65000 | $16.50 |
100 | $1.03210 | $103.21 |
500 | $0.76412 | $382.06 |
1,000 | $0.67741 | $677.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.70000 | $17.00 |
100 | $1.06410 | $106.41 |
500 | $0.78776 | $393.88 |
1,000 | $0.69843 | $698.43 |