RN1962TE85LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1,660
Unit Price: $2.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,630
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 162,604
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 11,676
Unit Price: $2.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 211,683
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,810
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 156,631
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15,880
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,640
Unit Price: $1.97000
Datasheet
RN2961(TE85L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1962TE85LF

DigiKey Part Number
RN1962TE85LFTR-ND - Tape & Reel (TR)
RN1962TE85LFCT-ND - Cut Tape (CT)
RN1962TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1962TE85LF
Description
TRANS PREBIAS 2NPN 50V 100MA US6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 500mW Surface Mount US6
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250MHz
Power - Max
500mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes