RN1905(T5L,F,T) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3,976
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3,000
Unit Price: $4.12000
Datasheet

Direct


onsemi
In Stock: 31,917
Unit Price: $1.89000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 54,413
Unit Price: $2.30000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.71325

Similar


Nexperia USA Inc.
In Stock: 14,153
Unit Price: $1.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 206
Unit Price: $1.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32
Unit Price: $2.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,850
Unit Price: $1.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12,328
Unit Price: $1.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,305
Unit Price: $1.98000
Datasheet

Similar


onsemi
In Stock: 18,731
Unit Price: $2.22000
Datasheet
6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1905(T5L,F,T)

DigiKey Part Number
RN1905(T5LFT)TR-ND - Tape & Reel (TR)
RN1905(T5LFT)CT-ND - Cut Tape (CT)
RN1905(T5LFT)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1905(T5L,F,T)
Description
TRANS PREBIAS 2NPN 50V 100MA US6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN1905(T5L,F,T) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable