
RN1607(TE85L,F) | |
|---|---|
DigiKey Part Number | RN1607(TE85LF)TR-ND - Tape & Reel (TR) RN1607(TE85LF)CT-ND - Cut Tape (CT) RN1607(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1607(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1607(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.92500 | $19.25 |
| 100 | $1.20990 | $120.99 |
| 500 | $0.89940 | $449.70 |
| 1,000 | $0.79913 | $799.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65127 | $1,953.81 |
| 6,000 | $0.58875 | $3,532.50 |
| 9,000 | $0.55686 | $5,011.74 |
| 15,000 | $0.52103 | $7,815.45 |
| 21,000 | $0.49980 | $10,495.80 |
| 30,000 | $0.47916 | $14,374.80 |
| 75,000 | $0.43386 | $32,539.50 |
| 150,000 | $0.42832 | $64,248.00 |

