
RN1606(TE85L,F) | |
---|---|
DigiKey Part Number | RN1606(TE85LF)TR-ND - Tape & Reel (TR) RN1606(TE85LF)CT-ND - Cut Tape (CT) RN1606(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1606(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1606(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.59300 | $15.93 |
100 | $0.99600 | $99.60 |
500 | $0.73586 | $367.93 |
1,000 | $0.65179 | $651.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52821 | $1,584.63 |
6,000 | $0.47573 | $2,854.38 |
9,000 | $0.44896 | $4,040.64 |
15,000 | $0.41885 | $6,282.75 |
21,000 | $0.40102 | $8,421.42 |
30,000 | $0.38368 | $11,510.40 |
75,000 | $0.34561 | $25,920.75 |
150,000 | $0.32844 | $49,266.00 |