Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1507(TE85L,F)

DigiKey Part Number
RN1507(TE85LF)TR-ND - Tape & Reel (TR)
RN1507(TE85LF)CT-ND - Cut Tape (CT)
RN1507(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1507(TE85L,F)
Description
TRANS PREBIAS 2NPN 50V 100MA SMV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMV
Datasheet
 Datasheet
EDA/CAD Models
RN1507(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
300mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74A, SOT-753
Resistor - Base (R1)
10kOhms
Supplier Device Package
SMV
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,040
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.69400$16.94
100$1.05650$105.65
500$0.78104$390.52
1,000$0.69176$691.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57797$1,733.91
6,000$0.52053$3,123.18
9,000$0.49124$4,421.16
15,000$0.45830$6,874.50
21,000$0.43879$9,214.59
30,000$0.41981$12,594.30
Manufacturers Standard Package