Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1502(TE85L,F)

DigiKey Part Number
RN1502(TE85LF)TR-ND - Tape & Reel (TR)
RN1502(TE85LF)CT-ND - Cut Tape (CT)
RN1502(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1502(TE85L,F)
Description
TRANS PREBIAS 2NPN 50V 100MA SMV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMV
Datasheet
 Datasheet
EDA/CAD Models
RN1502(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,821
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.92500$19.25
100$1.20990$120.99
500$0.89940$449.70
1,000$0.79913$799.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65127$1,953.81
6,000$0.58875$3,532.50
9,000$0.55686$5,011.74
15,000$0.52103$7,815.45
21,000$0.49980$10,495.80
30,000$0.47916$14,374.80
75,000$0.43386$32,539.50
150,000$0.42832$64,248.00
Manufacturers Standard Package