RN1415(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2,096
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 5,900
Unit Price: $2.47000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 148,842
Unit Price: $2.14000
Datasheet

Similar


Infineon Technologies
In Stock: 59,523
Unit Price: $1.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 416
Unit Price: $1.65000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.89000

Similar


Rohm Semiconductor
In Stock: 5,179
Unit Price: $1.81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,314
Unit Price: $1.23000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1415(TE85L,F)

DigiKey Part Number
RN1415(TE85LF)TR-ND - Tape & Reel (TR)
RN1415(TE85LF)CT-ND - Cut Tape (CT)
RN1415(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1415(TE85L,F)
Description
TRANS PREBIAS NPN 50V 0.1A SMINI
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
EDA/CAD Models
RN1415(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable