
RN1315,LF | |
---|---|
DigiKey Part Number | 264-RN1315,LFTR-ND - Tape & Reel (TR) 264-RN1315,LFCT-ND - Cut Tape (CT) 264-RN1315,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1315,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN1315,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.96900 | $9.69 |
100 | $0.59940 | $59.94 |
500 | $0.43698 | $218.49 |
1,000 | $0.38427 | $384.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30734 | $922.02 |
6,000 | $0.27428 | $1,645.68 |
9,000 | $0.25741 | $2,316.69 |
15,000 | $0.23844 | $3,576.60 |
21,000 | $0.22719 | $4,770.99 |
30,000 | $0.21625 | $6,487.50 |
75,000 | $0.19222 | $14,416.50 |
150,000 | $0.17737 | $26,605.50 |
300,000 | $0.16488 | $49,464.00 |