RN1303(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2,770
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1,210
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 5,890
Unit Price: $2.72000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 30,723
Unit Price: $1.32000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.17783
Datasheet

Similar


Diodes Incorporated
In Stock: 939
Unit Price: $1.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $1.32000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 12,381
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 9,492
Unit Price: $1.56000
Datasheet
RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1303(TE85L,F)

DigiKey Part Number
RN1303(TE85LF)TR-ND - Tape & Reel (TR)
RN1303(TE85LF)CT-ND - Cut Tape (CT)
RN1303(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1303(TE85L,F)
Description
TRANS PREBIAS NPN 50V 0.1A SC70
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
EDA/CAD Models
RN1303(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable