
RN1117(TE85L,F) | |
---|---|
DigiKey Part Number | 264-RN1117(TE85LF)TR-ND - Tape & Reel (TR) 264-RN1117(TE85LF)CT-ND - Cut Tape (CT) 264-RN1117(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1117(TE85L,F) |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN1117(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.48600 | $14.86 |
100 | $0.92620 | $92.62 |
500 | $0.68300 | $341.50 |
1,000 | $0.60425 | $604.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48875 | $1,466.25 |
6,000 | $0.43960 | $2,637.60 |
9,000 | $0.41453 | $3,730.77 |
15,000 | $0.38633 | $5,794.95 |
21,000 | $0.36963 | $7,762.23 |
30,000 | $0.35338 | $10,601.40 |
75,000 | $0.31772 | $23,829.00 |
150,000 | $0.29765 | $44,647.50 |