SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1117(TE85L,F)

DigiKey Part Number
264-RN1117(TE85LF)TR-ND - Tape & Reel (TR)
264-RN1117(TE85LF)CT-ND - Cut Tape (CT)
264-RN1117(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1117(TE85L,F)
Description
TRANS PREBIAS NPN 50V 0.1A SSM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
RN1117(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.48600$14.86
100$0.92620$92.62
500$0.68300$341.50
1,000$0.60425$604.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48875$1,466.25
6,000$0.43960$2,637.60
9,000$0.41453$3,730.77
15,000$0.38633$5,794.95
21,000$0.36963$7,762.23
30,000$0.35338$10,601.40
75,000$0.31772$23,829.00
150,000$0.29765$44,647.50
Manufacturers Standard Package