VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1110MFV,L3F

DigiKey Part Number
264-RN1110MFV,L3FTR-ND - Tape & Reel (TR)
264-RN1110MFV,L3FCT-ND - Cut Tape (CT)
264-RN1110MFV,L3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1110MFV,L3F
Description
TRANS PREBIAS NPN 50V 0.1A VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
RN1110MFV,L3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VESM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.79000$7.90
100$0.48820$48.82
500$0.35382$176.91
1,000$0.31026$310.26
2,000$0.27339$546.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.20955$1,676.40
16,000$0.18809$3,009.44
24,000$0.17714$4,251.36
40,000$0.16482$6,592.80
56,000$0.15753$8,821.68
80,000$0.15043$12,034.40
200,000$0.13485$26,970.00
400,000$0.12523$50,092.00
Manufacturers Standard Package