
RN1105,LF(CT | |
|---|---|
DigiKey Part Number | RN1105LF(CTTR-ND - Tape & Reel (TR) RN1105LF(CTCT-ND - Cut Tape (CT) RN1105LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1105,LF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN1105,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SSM |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.20900 | $12.09 |
| 100 | $0.74900 | $74.90 |
| 500 | $0.54804 | $274.02 |
| 1,000 | $0.48293 | $482.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39981 | $1,199.43 |
| 6,000 | $0.35784 | $2,147.04 |
| 9,000 | $0.33641 | $3,027.69 |
| 15,000 | $0.31233 | $4,684.95 |
| 21,000 | $0.29805 | $6,259.05 |
| 30,000 | $0.28417 | $8,525.10 |

