Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1103,LXHF(CT

DigiKey Part Number
264-RN1103LXHF(CTTR-ND - Tape & Reel (TR)
264-RN1103LXHF(CT-ND - Cut Tape (CT)
264-RN1103LXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1103,LXHF(CT
Description
TRANS PREBIAS NPN 50V 0.1A SSM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
100 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-75, SOT-416
Resistor - Base (R1)
22 kOhms
Supplier Device Package
SSM
Resistor - Emitter Base (R2)
22 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51817$1,554.51
6,000$0.46627$2,797.62
9,000$0.43980$3,958.20
15,000$0.41003$6,150.45
21,000$0.39240$8,240.40
30,000$0.37983$11,394.90
Manufacturers Standard Package