RN1313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUZ6V2,LF

DigiKey Part Number
264-MUZ6V2LFTR-ND - Tape & Reel (TR)
264-MUZ6V2LFCT-ND - Cut Tape (CT)
264-MUZ6V2LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUZ6V2,LF
Description
TVS DIODE 6.2VWM 10VC USM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount USM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.2V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
175W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
105pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.05400$10.54
100$0.55980$55.98
500$0.55714$278.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49211$1,476.33
6,000$0.45177$2,710.62
9,000$0.26754$2,407.86
Manufacturers Standard Package