
MUZ30V,LF | |
---|---|
DigiKey Part Number | 264-MUZ30VLFTR-ND - Tape & Reel (TR) 264-MUZ30VLFCT-ND - Cut Tape (CT) 264-MUZ30VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUZ30V,LF |
Description | TVS DIODE 30VWM 47.5VC USM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 47.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 21pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.02100 | $10.21 |
100 | $0.52680 | $52.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51631 | $1,548.93 |
6,000 | $0.45177 | $2,710.62 |
9,000 | $0.26754 | $2,407.86 |