
MT4S300U(TE85L,O,F | |
|---|---|
DigiKey Part Number | MT4S300U(TE85LOFTR-ND - Tape & Reel (TR) MT4S300U(TE85LOFCT-ND - Cut Tape (CT) MT4S300U(TE85LOFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT4S300U(TE85L,O,F |
Description | RF TRANS NPN 4V 26.5GHZ USQ |
Customer Reference | |
Detailed Description | RF Transistor NPN 4V 50mA 26.5GHz 250mW Surface Mount USQ |
Datasheet | Datasheet |
Category | Power - Max 250mW |
Manufacturer Toshiba Semiconductor and Storage | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 10mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 26.5GHz | Supplier Device Package USQ |
Noise Figure (dB Typ @ f) 0.55dB @ 2GHz | Base Product Number |
Gain 16.9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4713KT146R | Rohm Semiconductor | 2,553 | 846-2SC4713KT146RCT-ND | $1.89000 | Similar |
| NSVMMBTH10LT1G | onsemi | 11,713 | NSVMMBTH10LT1GOSCT-ND | $2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.29200 | $42.92 |
| 25 | $4.04480 | $101.12 |
| 100 | $3.70210 | $370.21 |
| 250 | $3.49612 | $874.03 |
| 500 | $3.35026 | $1,675.13 |
| 1,000 | $3.21255 | $3,212.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.01008 | $9,030.24 |
| 6,000 | $2.89171 | $17,350.26 |
| 9,000 | $2.82563 | $25,430.67 |
| 15,000 | $2.74556 | $41,183.40 |
| 21,000 | $2.69471 | $56,588.91 |
| 30,000 | $2.64240 | $79,272.00 |

