
MSZ8V2,LF | |
---|---|
DigiKey Part Number | 264-MSZ8V2LFTR-ND - Tape & Reel (TR) 264-MSZ8V2LFCT-ND - Cut Tape (CT) 264-MSZ8V2LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSZ8V2,LF |
Description | TVS DIODE 8.2VWM 16.5VC SMINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.5V (Typ) Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.2V | |
Voltage - Breakdown (Min) | 7.7V | |
Voltage - Clamping (Max) @ Ipp | 16.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 67pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.78200 | $7.82 |
100 | $0.50220 | $50.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43608 | $1,308.24 |
6,000 | $0.39530 | $2,371.80 |
9,000 | $0.36221 | $3,259.89 |
15,000 | $0.30870 | $4,630.50 |
21,000 | $0.25725 | $5,402.25 |