S-MINI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSZ6V8,LF

DigiKey Part Number
264-MSZ6V8LFTR-ND - Tape & Reel (TR)
264-MSZ6V8LFCT-ND - Cut Tape (CT)
264-MSZ6V8LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSZ6V8,LF
Description
TVS DIODE 6.8VWM 13VC SMINI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.8V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
13V (Typ)
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
180W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
88pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.74100$7.41
100$0.73680$73.68
500$0.71800$359.00
1,000$0.57278$572.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46791$1,403.73
6,000$0.43564$2,613.84
9,000$0.25725$2,315.25
Manufacturers Standard Package