
MSZ24V,LF | |
---|---|
DigiKey Part Number | 264-MSZ24VLFTR-ND - Tape & Reel (TR) 264-MSZ24VLFCT-ND - Cut Tape (CT) 264-MSZ24VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSZ24V,LF |
Description | TVS DIODE 24VWM 36.5VC SMINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36.5V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 36.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 26pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.06200 | $10.62 |
100 | $0.69150 | $69.15 |
500 | $0.62926 | $314.63 |
1,000 | $0.55665 | $556.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46791 | $1,403.73 |
6,000 | $0.44371 | $2,662.26 |
9,000 | $0.36221 | $3,259.89 |
15,000 | $0.30870 | $4,630.50 |
21,000 | $0.25725 | $5,402.25 |