
MSZ12V,LF | |
---|---|
DigiKey Part Number | 264-MSZ12VLFTR-ND - Tape & Reel (TR) 264-MSZ12VLFCT-ND - Cut Tape (CT) 264-MSZ12VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSZ12V,LF |
Description | TVS DIODE 12VWM 26VC SMINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 26V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 44pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.33400 | $13.34 |
100 | $0.83310 | $83.31 |
500 | $0.61214 | $306.07 |
1,000 | $0.54068 | $540.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43608 | $1,308.24 |
6,000 | $0.39143 | $2,348.58 |
9,000 | $0.36867 | $3,318.03 |
15,000 | $0.34306 | $5,145.90 |
21,000 | $0.32788 | $6,885.48 |
30,000 | $0.31313 | $9,393.90 |
75,000 | $0.28073 | $21,054.75 |
150,000 | $0.26071 | $39,106.50 |
300,000 | $0.25725 | $77,175.00 |