4 WLCSPF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3UG11A,LF

DigiKey Part Number
264-TCR3UG11ALF(STR-ND - Tape & Reel (TR)
264-TCR3UG11ALF(SCT-ND - Cut Tape (CT)
264-TCR3UG11ALF(SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3UG11A,LF
Description
IC REG LINEAR 1.1V 300MA 4-WCSPF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPF (0.65x0.65)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
680 µA
PSRR
70dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WCSPF (0.65x0.65)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.70000$17.00
25$1.50760$37.69
100$1.29650$129.65
250$1.19552$298.88
500$1.13460$567.30
1,000$1.08451$1,084.51
2,500$1.03160$2,579.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.99972$4,998.60
10,000$0.97346$9,734.60
15,000$0.96031$14,404.65
25,000$0.94575$23,643.75
35,000$0.93724$32,803.40
50,000$0.92906$46,453.00
Manufacturers Standard Package