LTA085C184F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTA085C184F

DigiKey Part Number
LTA085C184F-ND
Manufacturer
Manufacturer Product Number
LTA085C184F
Description
GRAPHIC DISPLAY TFT RGB 8.5"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 8.5" (215.90mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
8.5" (215.90mm)
Viewing Area
184.80mm W x 110.88mm H
Backlight
CCFL
Dot Pixels
800 x 480 (WVGA)
Interface
Parallel, 18-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.23mm W x 0.23mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,894.77000$1,894.77
10$1,667.61300$16,676.13
Manufacturers Standard Package