
HN1D01FU,LF(T | |
---|---|
DigiKey Part Number | HN1D01FULF(TTR-ND - Tape & Reel (TR) HN1D01FULF(TCT-ND - Cut Tape (CT) HN1D01FULF(TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1D01FU,LF(T |
Description | DIODE ARRAY GP 80V 100MA US6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | HN1D01FU,LF(T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.65900 | $16.59 |
100 | $1.03700 | $103.70 |
500 | $0.76740 | $383.70 |
1,000 | $0.68012 | $680.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54121 | $1,623.63 |
6,000 | $0.48765 | $2,925.90 |
9,000 | $0.46033 | $4,142.97 |
15,000 | $0.42960 | $6,444.00 |
21,000 | $0.41139 | $8,639.19 |
30,000 | $0.39370 | $11,811.00 |
75,000 | $0.35485 | $26,613.75 |
150,000 | $0.33870 | $50,805.00 |