
HN1C01FYTE85LF | |
---|---|
DigiKey Part Number | HN1C01FYTE85LFTR-ND - Tape & Reel (TR) HN1C01FYTE85LFCT-ND - Cut Tape (CT) HN1C01FYTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1C01FYTE85LF |
Description | TRANS 2NPN DUAL 50V 150MA SM6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.51900 | $15.19 |
100 | $0.94920 | $94.92 |
500 | $0.70072 | $350.36 |
1,000 | $0.62018 | $620.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50199 | $1,505.97 |
6,000 | $0.45172 | $2,710.32 |
9,000 | $0.42607 | $3,834.63 |
15,000 | $0.39723 | $5,958.45 |
21,000 | $0.38014 | $7,982.94 |
30,000 | $0.36353 | $10,905.90 |
75,000 | $0.32706 | $24,529.50 |
150,000 | $0.30791 | $46,186.50 |