


DF5A6.8CFU(TE85L,F | |
---|---|
DigiKey Part Number | DF5A6.8CFU(TE85LFTR-ND - Tape & Reel (TR) DF5A6.8CFU(TE85LFCT-ND - Cut Tape (CT) DF5A6.8CFU(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A6.8CFU(TE85L,F |
Description | TVS DIODE 5VWM USV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A6.8CFU(TE85L,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.12800 | $11.28 |
100 | $0.74090 | $74.09 |
500 | $0.73264 | $366.32 |
1,000 | $0.71618 | $716.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49392 | $1,481.76 |
6,000 | $0.46922 | $2,815.32 |
9,000 | $0.45276 | $4,074.84 |