Similar
Similar

DF5A6.2F(TE85L,F) | |
|---|---|
DigiKey Part Number | DF5A6.2F(TE85LF)TR-ND - Tape & Reel (TR) DF5A6.2F(TE85LF)CT-ND - Cut Tape (CT) DF5A6.2F(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A6.2F(TE85L,F) |
Description | TVS DIODE 3VWM SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A6.2F(TE85L,F) Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 55pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SC-74A, SOT-753 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3V | Base Product Number |
Voltage - Breakdown (Min) 5.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTZU6.2EFHT148 | Rohm Semiconductor | 2,990 | 846-FTZU6.2EFHT148CT-ND | $7.23000 | Similar |
| FTZU6.2ET148 | Rohm Semiconductor | 4,422 | FTZU6.2ET148CT-ND | $10.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.05500 | $20.55 |
| 100 | $1.29320 | $129.32 |
| 500 | $0.96110 | $480.55 |
| 1,000 | $0.85364 | $853.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71681 | $2,150.43 |
| 6,000 | $0.64779 | $3,886.74 |
| 9,000 | $0.61259 | $5,513.31 |
| 15,000 | $0.57302 | $8,595.30 |
| 21,000 | $0.54958 | $11,541.18 |
| 30,000 | $0.52679 | $15,803.70 |



