


DF3D36FU,LF | |
---|---|
DigiKey Part Number | DF3D36FULFTR-ND - Tape & Reel (TR) DF3D36FULFCT-ND - Cut Tape (CT) DF3D36FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3D36FU,LF |
Description | TVS DIODE 28VWM USM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | DF3D36FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 32V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.94300 | $19.43 |
100 | $1.30890 | $130.89 |
500 | $1.02076 | $510.38 |
1,000 | $0.92198 | $921.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62563 | $1,876.89 |
6,000 | $0.61740 | $3,704.40 |