
DF2S6.8UFS,L3F | |
---|---|
DigiKey Part Number | DF2S6.8UFSL3FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF2S6.8UFS,L3F |
Description | TVS DIODE 19VWM 22VC |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount fSC |
EDA/CAD Models | DF2S6.8UFS,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V (Max) | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |