


DF2S5.1FS,L3M | |
|---|---|
DigiKey Part Number | DF2S5.1FSL3MTR-ND - Tape & Reel (TR) DF2S5.1FSL3MCT-ND - Cut Tape (CT) DF2S5.1FSL3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S5.1FS,L3M |
Description | TVS DIODE 1.5VWM SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S5.1FS,L3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.5V (Max) | |
Voltage - Breakdown (Min) | 4.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.85500 | $8.55 |
| 100 | $0.52620 | $52.62 |
| 500 | $0.38164 | $190.82 |
| 1,000 | $0.33470 | $334.70 |
| 2,000 | $0.29491 | $589.82 |
| 5,000 | $0.25168 | $1,258.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20198 | $2,019.80 |
| 20,000 | $0.18169 | $3,633.80 |
| 30,000 | $0.17134 | $5,140.20 |
| 50,000 | $0.15971 | $7,985.50 |
| 70,000 | $0.15282 | $10,697.40 |
| 100,000 | $0.14612 | $14,612.00 |



