DF2B12M2SC,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B6.8M2SC(TPL3)

DigiKey Part Number
DF2B6.8M2SC(TPL3)TR-ND - Tape & Reel (TR)
DF2B6.8M2SC(TPL3)CT-ND - Cut Tape (CT)
DF2B6.8M2SC(TPL3)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B6.8M2SC(TPL3)
Description
TVS DIODE 5VWM 13VC SC2
Customer Reference
Detailed Description
13V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable