


DF2B6.8AFS,L3M | |
---|---|
DigiKey Part Number | DF2B6.8AFSL3MTR-ND - Tape & Reel (TR) DF2B6.8AFSL3MCT-ND - Cut Tape (CT) DF2B6.8AFSL3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B6.8AFS,L3M |
Description | TVS DIODE 5VWM 7VC SOD923 |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
EDA/CAD Models | DF2B6.8AFS,L3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |