DF2S6P1CT,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF2S6P1CT,L3F

DF2B12M1CT(TPL3)

DigiKey Part Number
DF2B12M1CT(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF2B12M1CT(TPL3)
Description
TVS DIODE 8VWM 18VC CST2
Customer Reference
Detailed Description
18V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount CST2
Datasheet
 Datasheet
EDA/CAD Models
DF2B12M1CT(TPL3) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
18V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.