


DF10G7M1N,LF | |
---|---|
DigiKey Part Number | DF10G7M1NLFTR-ND - Tape & Reel (TR) DF10G7M1NLFCT-ND - Cut Tape (CT) DF10G7M1NLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF10G7M1N,LF |
Description | TVS DIODE 5VWM 12VC 10DFN |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | DF10G7M1N,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |