


DCM341L01(AS,EL) | |
---|---|
DigiKey Part Number | 264-DCM341L01(ASEL)TR-ND - Tape & Reel (TR) 264-DCM341L01(ASEL)CT-ND - Cut Tape (CT) 264-DCM341L01(ASEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCM341L01(AS,EL) |
Description | 4-CH (3:1) AECQ HIGH SPEED DIGIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18.4ns, 18.4ns | |
Pulse Width Distortion (Max) | 5.1ns | |
Rise / Fall Time (Typ) | 0.9ns, 0.9ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.34000 | $27.34 |
10 | $20.51900 | $205.19 |
25 | $18.81960 | $470.49 |
100 | $16.94830 | $1,694.83 |
250 | $16.05744 | $4,014.36 |
500 | $15.51994 | $7,759.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $14.85638 | $22,284.57 |
3,000 | $14.53155 | $43,594.65 |
4,500 | $14.36900 | $64,660.50 |