


DCM320D00(AS,EL) | |
---|---|
DigiKey Part Number | 264-DCM320D00(ASEL)TR-ND - Tape & Reel (TR) 264-DCM320D00(ASEL)CT-ND - Cut Tape (CT) 264-DCM320D00(ASEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCM320D00(AS,EL) |
Description | 2-CH (2:0) AECQ HIGH SPEED DIGIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18.3ns, 18.3ns | |
Pulse Width Distortion (Max) | 5.1ns | |
Rise / Fall Time (Typ) | 0.9ns, 0.9ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.77000 | $15.77 |
10 | $11.58600 | $115.86 |
25 | $10.54640 | $263.66 |
100 | $9.40730 | $940.73 |
250 | $8.86360 | $2,215.90 |
500 | $8.53582 | $4,267.91 |
1,000 | $8.26610 | $8,266.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $7.89384 | $27,628.44 |
7,000 | $7.73767 | $54,163.69 |
10,500 | $7.65950 | $80,424.75 |