


DCM321C00(AS,EL) | |
|---|---|
DigiKey Part Number | 264-DCM321C00(ASEL)TR-ND - Tape & Reel (TR) 264-DCM321C00(ASEL)CT-ND - Cut Tape (CT) 264-DCM321C00(ASEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCM321C00(AS,EL) |
Description | 2-CH (1:1) AECQ HIGH SPEED DIGIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18.3ns, 18.3ns | |
Pulse Width Distortion (Max) | 5.1ns | |
Rise / Fall Time (Typ) | 0.9ns, 0.9ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $11.94600 | $119.46 |
| 25 | $10.87880 | $271.97 |
| 100 | $9.70220 | $970.22 |
| 250 | $9.14132 | $2,285.33 |
| 500 | $8.80522 | $4,402.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $8.14105 | $28,493.67 |
| 7,000 | $7.98001 | $55,860.07 |

