USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUZ8V2,H3F

DigiKey Part Number
264-CUZ8V2H3FTR-ND - Tape & Reel (TR)
264-CUZ8V2H3FCT-ND - Cut Tape (CT)
264-CUZ8V2H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUZ8V2,H3F
Description
TVS DIODE 8.2VWM 16.5VC USC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16.5V (Typ) Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.2V
Voltage - Breakdown (Min)
7.7V
Voltage - Clamping (Max) @ Ipp
16.5V (Typ)
Current - Peak Pulse (10/1000µs)
8.5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
67pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.82300$8.23
100$0.51040$51.04
500$0.46922$234.61
1,000$0.44453$444.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43630$1,308.90
6,000$0.37867$2,272.02
9,000$0.26754$2,407.86
Manufacturers Standard Package