
CUZ5V6,H3F | |
---|---|
DigiKey Part Number | 264-CUZ5V6H3FTR-ND - Tape & Reel (TR) 264-CUZ5V6H3FCT-ND - Cut Tape (CT) 264-CUZ5V6H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ5V6,H3F |
Description | TVS DIODE 5.6VWM 9VC USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.6V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 155W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 125pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.22700 | $12.27 |
100 | $0.60920 | $60.92 |
500 | $0.58448 | $292.24 |
1,000 | $0.54331 | $543.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48404 | $1,452.12 |
6,000 | $0.41950 | $2,517.00 |
9,000 | $0.37044 | $3,333.96 |
15,000 | $0.31693 | $4,753.95 |
21,000 | $0.26754 | $5,618.34 |