USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUZ24V,H3F

DigiKey Part Number
264-CUZ24VH3FTR-ND - Tape & Reel (TR)
264-CUZ24VH3FCT-ND - Cut Tape (CT)
264-CUZ24VH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUZ24V,H3F
Description
TVS DIODE 24VWM 36.5VC USC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36.5V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
36.5V (Typ)
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
26pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,801
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.78000$7.80
100$0.45980$45.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34486$1,034.58
6,000$0.30381$1,822.86
9,000$0.28328$2,549.52
15,000$0.26901$4,035.15
21,000$0.26686$5,604.06
Manufacturers Standard Package