
CUZ12V,H3F | |
---|---|
DigiKey Part Number | 264-CUZ12VH3FTR-ND - Tape & Reel (TR) 264-CUZ12VH3FCT-ND - Cut Tape (CT) 264-CUZ12VH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ12V,H3F |
Description | TVS DIODE 12VWM 26VC USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 26V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 44pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.80700 | $8.07 |
100 | $0.48570 | $48.57 |
500 | $0.46922 | $234.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44453 | $1,333.59 |
6,000 | $0.35398 | $2,123.88 |
9,000 | $0.26754 | $2,407.86 |