Diode 30 V 1.5A Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1.5A Surface Mount USC
SOD-323

CUS15S30,H3F

DigiKey Part Number
CUS15S30H3FTR-ND - Tape & Reel (TR)
CUS15S30H3FCT-ND - Cut Tape (CT)
CUS15S30H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUS15S30,H3F
Description
DIODE SCHOTTKY 30V 1.5A USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 1.5A Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
CUS15S30,H3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
200pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
USC
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,087
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.71800$17.18
100$1.07700$107.70
500$0.79584$397.92
1,000$0.70483$704.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58888$1,766.64
6,000$0.53036$3,182.16
9,000$0.50052$4,504.68
15,000$0.46695$7,004.25
21,000$0.44707$9,388.47
30,000$0.42774$12,832.20
Manufacturers Standard Package