
CUS05(TE85L,Q,M) | |
---|---|
DigiKey Part Number | CUS05(TE85LQM)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CUS05(TE85L,Q,M) |
Description | DIODE SCHOTTKY 20V 1A USFLAT |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount US-FLAT (1.25x2.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | US-FLAT (1.25x2.5) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |