
CUHS20F60,H3F | |
|---|---|
DigiKey Part Number | 264-CUHS20F60H3FTR-ND - Tape & Reel (TR) 264-CUHS20F60H3FCT-ND - Cut Tape (CT) 264-CUHS20F60H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHS20F60,H3F |
Description | DIODE SCHOTTKY 60V 2A US2H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount US2H |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 70 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package US2H |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 590 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.70500 | $27.05 |
| 100 | $1.71660 | $171.66 |
| 500 | $1.28766 | $643.83 |
| 1,000 | $1.14904 | $1,149.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97266 | $2,917.98 |
| 6,000 | $0.88373 | $5,302.38 |
| 9,000 | $0.83840 | $7,545.60 |
| 15,000 | $0.78744 | $11,811.60 |
| 21,000 | $0.75726 | $15,902.46 |
| 30,000 | $0.72792 | $21,837.60 |

