
CSLZ6V2,L3F | |
---|---|
DigiKey Part Number | 264-CSLZ6V2L3FTR-ND - Tape & Reel (TR) 264-CSLZ6V2L3FCT-ND - Cut Tape (CT) 264-CSLZ6V2L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSLZ6V2,L3F |
Description | TVS DIODE 5VWM 10.5VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 10.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 87W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.70800 | $7.08 |
100 | $0.30460 | $30.46 |
500 | $0.27988 | $139.94 |
1,000 | $0.25519 | $255.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16464 | $1,646.40 |