DF2B7BSL,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSLZ30V,L3F

DigiKey Part Number
264-CSLZ30VL3FTR-ND - Tape & Reel (TR)
264-CSLZ30VL3FCT-ND - Cut Tape (CT)
264-CSLZ30VL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSLZ30V,L3F
Description
TVS DIODE 23VWM 51VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
51V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
7.5pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,892
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.74900$7.49
100$0.32100$32.10
500$0.30458$152.29
1,000$0.27989$279.89
2,000$0.27577$551.54
5,000$0.27166$1,358.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25816$2,581.60
20,000$0.16464$3,292.80
Manufacturers Standard Package